Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
4 kW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
9 A
IP Rating
IP20
Overall Length
130.7mm
Overall Width
45mm
Overall Depth
145mm
Series
ATS01
País de Origem
Germany
Detalhes do produto
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
R$ 6.405,29
R$ 6.405,29 Each (Sem VAT)
1
R$ 6.405,29
R$ 6.405,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
4 kW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
9 A
IP Rating
IP20
Overall Length
130.7mm
Overall Width
45mm
Overall Depth
145mm
Series
ATS01
País de Origem
Germany
Detalhes do produto
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.