Schneider Electric Altistart 01 Soft Starter, , 11 kW, 415 V ac, 3 Phase, IP20

Nº de Estoque RS: 478-4730Marca: Schneider ElectricPart Number: ATS01N222QNDistrelec Article No.: 13765963
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Power Rating

11 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

22 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Overall Depth

131mm

Series

ATS01

Mounting Type

Screw Fixing

Standards Met

CSA, UL

Distrelec Product Id

13765963

País de Origem

Germany

Detalhes do produto

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Informações de estoque temporariamente indisponíveis.

R$ 8.792,06

R$ 8.792,06 Each (Sem VAT)

Schneider Electric Altistart 01 Soft Starter, , 11 kW, 415 V ac, 3 Phase, IP20

R$ 8.792,06

R$ 8.792,06 Each (Sem VAT)

Schneider Electric Altistart 01 Soft Starter, , 11 kW, 415 V ac, 3 Phase, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Power Rating

11 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

22 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Overall Depth

131mm

Series

ATS01

Mounting Type

Screw Fixing

Standards Met

CSA, UL

Distrelec Product Id

13765963

País de Origem

Germany

Detalhes do produto

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.