Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase, IP20

Nº de Estoque RS: 254-6268Marca: Schneider ElectricPart Number: ATS480D88Y
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Motor Starter Type

Soft Start

Range

Altivar Soft Starter ATS480

Voltage Rating

690 V ac

Phase

3

Current Rating

88 A

IP Rating

IP20

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 45.129,20

R$ 45.129,20 Each (Sem VAT)

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase, IP20

R$ 45.129,20

R$ 45.129,20 Each (Sem VAT)

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Starter Type

Soft Start

Range

Altivar Soft Starter ATS480

Voltage Rating

690 V ac

Phase

3

Current Rating

88 A

IP Rating

IP20

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more