Schneider Electric Soft Starter, , 160 kW, 690 V ac, 3 Phase

Nº de Estoque RS: 822-6008Marca: Schneider ElectricPart Number: ATS48C17Y
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Power Rating

160 kW

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

170 A

IP Rating

IP00

Overall Length

200mm

Overall Width

340mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

265mm

Series

ATS48

País de Origem

Morocco

Detalhes do produto

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 98.654,30

R$ 98.654,30 Each (Sem VAT)

Schneider Electric Soft Starter, , 160 kW, 690 V ac, 3 Phase

R$ 98.654,30

R$ 98.654,30 Each (Sem VAT)

Schneider Electric Soft Starter, , 160 kW, 690 V ac, 3 Phase
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

160 kW

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

170 A

IP Rating

IP00

Overall Length

200mm

Overall Width

340mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

265mm

Series

ATS48

País de Origem

Morocco

Detalhes do produto

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more