Schneider Electric Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 3 A, ATV 12 Series

Nº de Estoque RS: 669-5792Marca: Schneider ElectricPart Number: ATV12H037M3
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

0.37 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

3 A

For Use With

AC Motors

Series

ATV 12

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Panel

Yes

Interface

RS-485

Overall Depth

121.2mm

Overall Length

143mm

Overall Width

72mm

Standards Met

CE

País de Origem

Indonesia

Detalhes do produto

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.052,12

R$ 5.052,12 Each (Sem VAT)

Schneider Electric Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 3 A, ATV 12 Series

R$ 5.052,12

R$ 5.052,12 Each (Sem VAT)

Schneider Electric Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 3 A, ATV 12 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

0.37 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

3 A

For Use With

AC Motors

Series

ATV 12

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Panel

Yes

Interface

RS-485

Overall Depth

121.2mm

Overall Length

143mm

Overall Width

72mm

Standards Met

CE

País de Origem

Indonesia

Detalhes do produto

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more