Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
1.5 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
9.3 A
For Use With
AC Motors
Series
ATV 12
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
400Hz
STO
No
Control Panel
Yes
Overall Length
143mm
Overall Width
105mm
Overall Depth
131mm
Detalhes do produto
Altivar ATV12 Series
The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.
R$ 8.831,00
R$ 8.831,00 Each (Sem VAT)
1
R$ 8.831,00
R$ 8.831,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
1.5 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
9.3 A
For Use With
AC Motors
Series
ATV 12
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
400Hz
STO
No
Control Panel
Yes
Overall Length
143mm
Overall Width
105mm
Overall Depth
131mm
Detalhes do produto
Altivar ATV12 Series
The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.