Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 200 → 240 V, 4.2 A, ATV 12 Series

Nº de Estoque RS: 822-6241Marca: Schneider ElectricPart Number: ATV12P075M3
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

0.75 kW

Phase

3

Supply Voltage

200 → 240 V

Current Rating

4.2 A

For Use With

Asynchronous Motors

Series

ATV 12

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Interface

RS 485

Overall Length

72mm

Overall Depth

102.2mm

Standards Met

CE

Overall Width

72mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.951,25

R$ 4.951,25 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 200 → 240 V, 4.2 A, ATV 12 Series

R$ 4.951,25

R$ 4.951,25 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 200 → 240 V, 4.2 A, ATV 12 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Power Rating

0.75 kW

Phase

3

Supply Voltage

200 → 240 V

Current Rating

4.2 A

For Use With

Asynchronous Motors

Series

ATV 12

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Interface

RS 485

Overall Length

72mm

Overall Depth

102.2mm

Standards Met

CE

Overall Width

72mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Você pode estar interessado em