Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 480 V, 141.8 A, Altivar 212 Series

Nº de Estoque RS: 220-8661Marca: Schneider ElectricPart Number: ATV212HD75N4Distrelec Article No.: 30304616
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

75 kW

Phase

3

Supply Voltage

480 V

Current Rating

141.8 A

For Use With

AC Motors

Series

ALTIVAR 212

Field Bus Communication Type

APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus

IP Rating

IP21

Output Frequency

0.5 → 200 hzHz

STO

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 214.163,41

R$ 214.163,41 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 480 V, 141.8 A, Altivar 212 Series

R$ 214.163,41

R$ 214.163,41 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 480 V, 141.8 A, Altivar 212 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

75 kW

Phase

3

Supply Voltage

480 V

Current Rating

141.8 A

For Use With

AC Motors

Series

ALTIVAR 212

Field Bus Communication Type

APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus

IP Rating

IP21

Output Frequency

0.5 → 200 hzHz

STO

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more