Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 14.7 A, ATV 212 Series

Nº de Estoque RS: 796-8694Marca: Schneider ElectricPart Number: ATV212HU75N4Distrelec Article No.: 30304622
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

14.7 A

For Use With

Asynchronous Motors

Series

ATV 212

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

STO

No

Filter Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Length

180mm

Overall Depth

232mm

Overall Width

170mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV212 Variable Frequency Drive (VFD)

The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 34.256,74

R$ 34.256,74 Each (Sem VAT)

Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 14.7 A, ATV 212 Series

R$ 34.256,74

R$ 34.256,74 Each (Sem VAT)

Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 14.7 A, ATV 212 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

14.7 A

For Use With

Asynchronous Motors

Series

ATV 212

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

STO

No

Filter Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Length

180mm

Overall Depth

232mm

Overall Width

170mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV212 Variable Frequency Drive (VFD)

The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more