Schneider Electric Variable Speed Drive, 1.5 kW, 1 Phase, 230 V ac, 17.6 A, ATV320 Series

Nº de Estoque RS: 125-3250Marca: Schneider ElectricPart Number: ATV320U15M2B
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

17.6 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV320

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

DIN Rail

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

325mm

Function

Motor Control

Overall Length

60mm

Special Features

Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness

Standards Met

CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL

Overall Width

245mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV320 Series

The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.

Informações de estoque temporariamente indisponíveis.

R$ 9.713,88

R$ 9.713,88 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 1.5 kW, 1 Phase, 230 V ac, 17.6 A, ATV320 Series

R$ 9.713,88

R$ 9.713,88 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 1.5 kW, 1 Phase, 230 V ac, 17.6 A, ATV320 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

17.6 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV320

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

DIN Rail

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

325mm

Function

Motor Control

Overall Length

60mm

Special Features

Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness

Standards Met

CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL

Overall Width

245mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV320 Series

The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.