Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 400 V ac, 11.1 A, ATV320 Series

Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
3 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
11.1 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV320
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
DIN Rail
Filter Included
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Control Panel
Yes
Better World Product (Find out more)
Yes
Hazardous Area Certification
ATEX
Interface
RS-485
Special Features
Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness
Overall Depth
184mm
Function
Motor Control
Overall Length
140mm
Overall Width
158mm
Standards Met
CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
País de Origem
Indonesia
Detalhes do produto
Altivar ATV320 Series
The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.
R$ 22.513,49
R$ 22.513,49 Each (Sem VAT)
1
R$ 22.513,49
R$ 22.513,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
3 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
11.1 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV320
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
DIN Rail
Filter Included
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Control Panel
Yes
Better World Product (Find out more)
Yes
Hazardous Area Certification
ATEX
Interface
RS-485
Special Features
Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness
Overall Depth
184mm
Function
Motor Control
Overall Length
140mm
Overall Width
158mm
Standards Met
CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
País de Origem
Indonesia
Detalhes do produto
Altivar ATV320 Series
The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.