Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 240 V, 38.2 A, 45.3 A, Altivar Machine ATV320 Series

Nº de Estoque RS: 220-8686Marca: Schneider ElectricPart Number: ATV320U75M3CDistrelec Article No.: 30304651
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

7.5 kW

Phase

3

Supply Voltage

240 V

Current Rating

38.2 A, 45.3 A

For Use With

AC Motors

Series

Altivar Machine ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 40.919,68

R$ 40.919,68 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 240 V, 38.2 A, 45.3 A, Altivar Machine ATV320 Series

R$ 40.919,68

R$ 40.919,68 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 240 V, 38.2 A, 45.3 A, Altivar Machine ATV320 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

7.5 kW

Phase

3

Supply Voltage

240 V

Current Rating

38.2 A, 45.3 A

For Use With

AC Motors

Series

Altivar Machine ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more