Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 1.6 A, 1.9 A, 2.1 A, 2.6 A, 2.6 A, 3.4 A,

Nº de Estoque RS: 181-4494Marca: Schneider ElectricPart Number: ATV340U07N4
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

1.6 A, 1.9 A, 2.1 A, 2.6 A, 2.6 A, 3.4 A

For Use With

High Performance Machines

Series

ATV340

Field Bus Communication Type

Ethernet

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Overall Length

85mm

Overall Depth

270mm

Overall Width

232.5mm

Interface

Ethernet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 20.102,68

R$ 20.102,68 Each (Sem VAT)

Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 1.6 A, 1.9 A, 2.1 A, 2.6 A, 2.6 A, 3.4 A,

R$ 20.102,68

R$ 20.102,68 Each (Sem VAT)

Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 1.6 A, 1.9 A, 2.1 A, 2.6 A, 2.6 A, 3.4 A,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

1.6 A, 1.9 A, 2.1 A, 2.6 A, 2.6 A, 3.4 A

For Use With

High Performance Machines

Series

ATV340

Field Bus Communication Type

Ethernet

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Overall Length

85mm

Overall Depth

270mm

Overall Width

232.5mm

Interface

Ethernet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more