Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V ac, 46.3 A, 61.5 A, ATV 630 Series

Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
30 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
46.3 A, 61.5 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV 630
Field Bus Communication Type
Profibus
IP Rating
IP21
Output Frequency
0.1 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Panel Mount
Filter Included
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Panel
Yes
Interface
RS 485
Hazardous Area Certification
ATEX
Special Features
3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication
Overall Length
226mm
Function
Control Unit
Overall Depth
271mm
Standards Met
EN/IEC 61800-3, EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C
Overall Width
673mm
Detalhes do produto
Altivar ATV630 VFD Series
The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.
Standards
The Green Premium product label, Schneider Electrics eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.
R$ 97.835,04
R$ 97.835,04 Each (Sem VAT)
1
R$ 97.835,04
R$ 97.835,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
30 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
46.3 A, 61.5 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV 630
Field Bus Communication Type
Profibus
IP Rating
IP21
Output Frequency
0.1 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Panel Mount
Filter Included
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Panel
Yes
Interface
RS 485
Hazardous Area Certification
ATEX
Special Features
3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication
Overall Length
226mm
Function
Control Unit
Overall Depth
271mm
Standards Met
EN/IEC 61800-3, EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C
Overall Width
673mm
Detalhes do produto
Altivar ATV630 VFD Series
The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.
Standards
The Green Premium product label, Schneider Electrics eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.