Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 10.4 A @ 380 V ac, ATV63 Series

Nº de Estoque RS: 125-3276Marca: Schneider ElectricPart Number: ATV630U55N4Distrelec Article No.: 30304675
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.4 A @ 380 V ac

Series

ATV63

For Use With

Three Phase Asynchronous & Synchronous Motors

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Wall Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Panel

Yes

Standards Met

ATEX, CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, TUV, UL 508C

Hazardous Area Certification

ATEX

Interface

Ethernet, RS 485

Special Features

Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive

Overall Depth

350mm

Function

Motor Control

Overall Length

144mm

Overall Width

203mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV630 VFD Series

The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.

Standards

The Green Premium product label, Schneider Electric’s eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.

Informações de estoque temporariamente indisponíveis.

R$ 32.885,04

R$ 32.885,04 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 10.4 A @ 380 V ac, ATV63 Series

R$ 32.885,04

R$ 32.885,04 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 10.4 A @ 380 V ac, ATV63 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.4 A @ 380 V ac

Series

ATV63

For Use With

Three Phase Asynchronous & Synchronous Motors

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Wall Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Panel

Yes

Standards Met

ATEX, CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, TUV, UL 508C

Hazardous Area Certification

ATEX

Interface

Ethernet, RS 485

Special Features

Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive

Overall Depth

350mm

Function

Motor Control

Overall Length

144mm

Overall Width

203mm

País de Origem

Indonesia

Detalhes do produto

Altivar ATV630 VFD Series

The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.

Standards

The Green Premium product label, Schneider Electric’s eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.