Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 480 V, 69.1 A, Altivar Series

Nº de Estoque RS: 219-9949Marca: Schneider ElectricPart Number: ATV930D45N4Distrelec Article No.: 30308159
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

45 kW

Phase

3

Supply Voltage

480 V

Current Rating

69.1 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 163.974,61

R$ 163.974,61 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 480 V, 69.1 A, Altivar Series

R$ 163.974,61

R$ 163.974,61 Each (Sem VAT)

Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 480 V, 69.1 A, Altivar Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

45 kW

Phase

3

Supply Voltage

480 V

Current Rating

69.1 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more