Schneider Electric CT White Dado Trunking - Closed Slot, W100 mm x D40mm, L3m, uPVC

Nº de Estoque RS: 183-2022Marca: Schneider ElectricPart Number: CT104W
brand-logo
Ver tudo em Baú para Cabos

Documentos Técnicos

Especificações

Width

100 mm

Depth

40mm

Trunking/Chain Type

Dado Trunking

Colour

White

Material

uPVC

Length

3m

Slot Type

Closed

Series

CT

Detalhes do produto

Schneider Electric Consort Cable Trunking - CT1

From Schneider Electric, this Consort Dado Trunking combines high quality and cost-effectiveness in cable management. This range of cable trunking features a double locking lid which keeps your cables extra secure. This feature also enables fast installation and convenient maintenance. Users can mount at dado height.

Standards

BS4678 pt4, BS1363, BS3676, BS5733 and BS7671

Informações de estoque temporariamente indisponíveis.

R$ 6.278,08

R$ 3.139,04 Each (In a Pack of 2) (Sem VAT)

Schneider Electric CT White Dado Trunking - Closed Slot, W100 mm x D40mm, L3m, uPVC

R$ 6.278,08

R$ 3.139,04 Each (In a Pack of 2) (Sem VAT)

Schneider Electric CT White Dado Trunking - Closed Slot, W100 mm x D40mm, L3m, uPVC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Width

100 mm

Depth

40mm

Trunking/Chain Type

Dado Trunking

Colour

White

Material

uPVC

Length

3m

Slot Type

Closed

Series

CT

Detalhes do produto

Schneider Electric Consort Cable Trunking - CT1

From Schneider Electric, this Consort Dado Trunking combines high quality and cost-effectiveness in cable management. This range of cable trunking features a double locking lid which keeps your cables extra secure. This feature also enables fast installation and convenient maintenance. Users can mount at dado height.

Standards

BS4678 pt4, BS1363, BS3676, BS5733 and BS7671