Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.2mm Pin Diameter, 0.25mm² Wire Size,

Nº de Estoque RS: 254-6362Marca: Schneider ElectricPart Number: DZ5CE002Distrelec Article No.: 30424162
brand-logo
Ver tudo em Bootlace Ferrules

Documentos Técnicos

Especificações

Maximum Wire Size mm²

0.25mm²

Maximum Wire Size (mm²)

0.25mm²

Pin Diameter

1.2mm

Number of Entries

1

Insulation Material

Plastic

Colour

Yellow

Pin Length

8.2mm

Insulation

Insulated

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Overall Length

13mm

Series

DZ5CE

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30424162

País de Origem

Germany

Detalhes do produto

Schneider Electric Cable Ends

Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 221,00

R$ 2,21 Each (In a Box of 100) (Sem VAT)

Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.2mm Pin Diameter, 0.25mm² Wire Size,

R$ 221,00

R$ 2,21 Each (In a Box of 100) (Sem VAT)

Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.2mm Pin Diameter, 0.25mm² Wire Size,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
100 - 400R$ 2,21R$ 221,00
500 - 2400R$ 1,86R$ 186,00
2500 - 4900R$ 1,57R$ 157,00
5000 - 9900R$ 1,49R$ 149,00
10000+R$ 1,45R$ 145,00
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Wire Size mm²

0.25mm²

Maximum Wire Size (mm²)

0.25mm²

Pin Diameter

1.2mm

Number of Entries

1

Insulation Material

Plastic

Colour

Yellow

Pin Length

8.2mm

Insulation

Insulated

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Overall Length

13mm

Series

DZ5CE

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30424162

País de Origem

Germany

Detalhes do produto

Schneider Electric Cable Ends

Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.

Você pode estar interessado em