Documentos Técnicos
Especificações
Brand
Schneider ElectricOutput Voltage
220 → 240V
Output Current
32A
Output Power
7.4kW
Number of Sockets
1
Number of Phases
1P+N
Length
153mm
Width
317mm
Connectivity Type
Ethernet/Bluetooth/Modbus TCP
Height
529mm
Mounting Type
Wall Mount
EV Charging Level
2
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Better World Claim
Renewable energy solution
País de Origem
France
R$ 42.338,47
R$ 42.338,47 Each (Sem VAT)
1
R$ 42.338,47
R$ 42.338,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 42.338,47 |
5 - 9 | R$ 41.700,23 |
10 - 24 | R$ 41.022,59 |
25 - 49 | R$ 40.306,20 |
50+ | R$ 39.550,72 |
Documentos Técnicos
Especificações
Brand
Schneider ElectricOutput Voltage
220 → 240V
Output Current
32A
Output Power
7.4kW
Number of Sockets
1
Number of Phases
1P+N
Length
153mm
Width
317mm
Connectivity Type
Ethernet/Bluetooth/Modbus TCP
Height
529mm
Mounting Type
Wall Mount
EV Charging Level
2
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Better World Claim
Renewable energy solution
País de Origem
France