Schneider Electric White Key Operated Light Switch, 1 Gang, Lisse

Nº de Estoque RS: 908-8888Marca: Schneider ElectricPart Number: GGBL2010LS
brand-logo
Ver tudo em Light Switches

Documentos Técnicos

Especificações

Number of Gangs

1

Light Switch Type

Key Operated Light Switch

IP Rating

IP20

Number of Poles

2

Current Rating

32A

Mount Type

Panel

Colour

White

Material

Urea Formaldehyde

Series

Lisse

Voltage Rating

230V

Finish

Matt

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Height

87mm

Depth

87mm

Fixing Standard

BS Standard

Width

87mm

Length

87mm

Faceplate Depth

7mm

Colour Shade

White

País de Origem

China

Detalhes do produto

Lisse Lockable Plate Switches

This lockable switch is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 20A and made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Standards

Protection Rating: IP20
BS EN 60669-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Informações de estoque temporariamente indisponíveis.

R$ 1.711,00

R$ 342,20 Each (In a Pack of 5) (Sem VAT)

Schneider Electric White Key Operated Light Switch, 1 Gang, Lisse

R$ 1.711,00

R$ 342,20 Each (In a Pack of 5) (Sem VAT)

Schneider Electric White Key Operated Light Switch, 1 Gang, Lisse
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Gangs

1

Light Switch Type

Key Operated Light Switch

IP Rating

IP20

Number of Poles

2

Current Rating

32A

Mount Type

Panel

Colour

White

Material

Urea Formaldehyde

Series

Lisse

Voltage Rating

230V

Finish

Matt

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Height

87mm

Depth

87mm

Fixing Standard

BS Standard

Width

87mm

Length

87mm

Faceplate Depth

7mm

Colour Shade

White

País de Origem

China

Detalhes do produto

Lisse Lockable Plate Switches

This lockable switch is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 20A and made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Standards

Protection Rating: IP20
BS EN 60669-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.