Documentos Técnicos
Especificações
Brand
Schneider ElectricSwitched
Yes
Number of Gangs
2
Current Rating
13A
Material
Urea Formaldehyde
Fuse Type
BS 1363
Colour
White
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Width
87mm
Height
87mm
Faceplate Mounting Type
Screwed
Fixing Standard
BS
Colour Family
White
Series
Lisse
Faceplate Depth
7mm
País de Origem
China
Detalhes do produto
Lisse Fused Spurs
The introduction of the switched fused spur compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this fused spur are enhanced with screw caps to conceal the fixing screws and provide a high Durable high-quality Urea
Standards
Protection Rating: IP20
BS EN 1363
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
R$ 1.641,00
R$ 164,10 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.641,00
R$ 164,10 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSwitched
Yes
Number of Gangs
2
Current Rating
13A
Material
Urea Formaldehyde
Fuse Type
BS 1363
Colour
White
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Width
87mm
Height
87mm
Faceplate Mounting Type
Screwed
Fixing Standard
BS
Colour Family
White
Series
Lisse
Faceplate Depth
7mm
País de Origem
China
Detalhes do produto
Lisse Fused Spurs
The introduction of the switched fused spur compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this fused spur are enhanced with screw caps to conceal the fixing screws and provide a high Durable high-quality Urea
Standards
Protection Rating: IP20
BS EN 1363
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.