Schneider Electric Lisse Back Box, 2 Gangs

Nº de Estoque RS: 908-8951Marca: Schneider ElectricPart Number: GGBL9225S
brand-logo
Ver tudo em Caixas Traseiras

Documentos Técnicos

Especificações

Number of Gangs

2

Series

Lisse

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

China

Detalhes do produto

Lisse Surface Mounting Back Boxes

The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this back box, which offers a flush finish against the wall. Finished in matt white for a contemporary modern looking design. Made from a durable high-quality Urea it is great for a new construction or refurbishment project.

Approvals

BS EN 60670-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Informações de estoque temporariamente indisponíveis.

R$ 278,90

R$ 55,78 Each (In a Pack of 5) (Sem VAT)

Schneider Electric Lisse Back Box, 2 Gangs

R$ 278,90

R$ 55,78 Each (In a Pack of 5) (Sem VAT)

Schneider Electric Lisse Back Box, 2 Gangs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Gangs

2

Series

Lisse

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

China

Detalhes do produto

Lisse Surface Mounting Back Boxes

The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this back box, which offers a flush finish against the wall. Finished in matt white for a contemporary modern looking design. Made from a durable high-quality Urea it is great for a new construction or refurbishment project.

Approvals

BS EN 60670-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.