Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12.1 in, TFT Display, 1024 x 768

Nº de Estoque RS: 842-8153Marca: Schneider ElectricPart Number: HMIDT642Distrelec Article No.: 30304733
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Manufacturer Series

HMIDT

Product Range

Magelis GTU

Display Type

TFT

Manufacturer Part No.

HMIDT642

Display Resolution

1024 x 768

Number of Ports

6

Port Type

Ethernet, Serial, USB

Processor Type

X86

Processor Speed

1.3GHz

Onboard Memory

2 GB, 512 kB

Display Size

12.1 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Better World Verification

Green Premium

Width

241mm

Length

315mm

Depth

67mm

Maximum Operating Temperature

+60°C

Supply Voltage

12 → 24 V

Minimum Operating Temperature

0°C

Dimensions

315 x 241 x 67 mm

Display Colour

Colour

País de Origem

China

Detalhes do produto

Magelis GTU - Touch Panel

The Magelis GTU range is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body.Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection.

Schneider Electric Magelis GTU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 81.539,51

R$ 81.539,51 Each (Sem VAT)

Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12.1 in, TFT Display, 1024 x 768

R$ 81.539,51

R$ 81.539,51 Each (Sem VAT)

Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12.1 in, TFT Display, 1024 x 768
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Manufacturer Series

HMIDT

Product Range

Magelis GTU

Display Type

TFT

Manufacturer Part No.

HMIDT642

Display Resolution

1024 x 768

Number of Ports

6

Port Type

Ethernet, Serial, USB

Processor Type

X86

Processor Speed

1.3GHz

Onboard Memory

2 GB, 512 kB

Display Size

12.1 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Better World Verification

Green Premium

Width

241mm

Length

315mm

Depth

67mm

Maximum Operating Temperature

+60°C

Supply Voltage

12 → 24 V

Minimum Operating Temperature

0°C

Dimensions

315 x 241 x 67 mm

Display Colour

Colour

País de Origem

China

Detalhes do produto

Magelis GTU - Touch Panel

The Magelis GTU range is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body.Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection.

Schneider Electric Magelis GTU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more