Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Magelis GTO Touch Screen HMI - 10.4 in, TFT Display, 640 x 480

Nº de Estoque RS: 781-5896Marca: Schneider ElectricPart Number: HMIGTO5310Distrelec Article No.: 30304742
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Product Range

Magelis GTO

Display Type

TFT

Manufacturer Part No.

HMIGTO5310

Display Resolution

640 x 480

Number of Ports

7

Port Type

2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1

Processor Type

RISC

Processor Speed

333MHz

Onboard Memory

96 MB

Display Size

10.4 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

272.5 x 214.5 x 57 mm

Display Colour

Colour

Width

214.5mm

Length

272.5mm

Depth

57mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

País de Origem

China

Detalhes do produto

Schneider Electric Magelis GTO HMI Touch Panel - HMIGTO

Schneider Electric Magelis GTO HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Informações de estoque temporariamente indisponíveis.

R$ 66.537,14

R$ 66.537,14 Each (Sem VAT)

Schneider Electric Magelis GTO Touch Screen HMI - 10.4 in, TFT Display, 640 x 480

R$ 66.537,14

R$ 66.537,14 Each (Sem VAT)

Schneider Electric Magelis GTO Touch Screen HMI - 10.4 in, TFT Display, 640 x 480
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Product Range

Magelis GTO

Display Type

TFT

Manufacturer Part No.

HMIGTO5310

Display Resolution

640 x 480

Number of Ports

7

Port Type

2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1

Processor Type

RISC

Processor Speed

333MHz

Onboard Memory

96 MB

Display Size

10.4 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

272.5 x 214.5 x 57 mm

Display Colour

Colour

Width

214.5mm

Length

272.5mm

Depth

57mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

País de Origem

China

Detalhes do produto

Schneider Electric Magelis GTO HMI Touch Panel - HMIGTO

Schneider Electric Magelis GTO HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.