Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 15 in, TFT LCD Display, 1366 x 768

Nº de Estoque RS: 200-8973Marca: Schneider ElectricPart Number: HMISTW6700
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Manufacturer Series

Harmony ST6 & STW6

Display Type

TFT LCD

Manufacturer Part No.

HMISTW6700

Display Resolution

1366 x 768

Processor Type

ARM Cortex

Onboard Memory

512 MB

Display Size

15 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Width

412mm

Minimum Operating Temperature

0°C

Length

268mm

Depth

50mm

Maximum Operating Temperature

50°C

Dimensions

268 x 412 x 50 mm

Supply Voltage

24 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 62.319,94

R$ 62.319,94 Each (Sem VAT)

Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 15 in, TFT LCD Display, 1366 x 768

R$ 62.319,94

R$ 62.319,94 Each (Sem VAT)

Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 15 in, TFT LCD Display, 1366 x 768
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Manufacturer Series

Harmony ST6 & STW6

Display Type

TFT LCD

Manufacturer Part No.

HMISTW6700

Display Resolution

1366 x 768

Processor Type

ARM Cortex

Onboard Memory

512 MB

Display Size

15 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Width

412mm

Minimum Operating Temperature

0°C

Length

268mm

Depth

50mm

Maximum Operating Temperature

50°C

Dimensions

268 x 412 x 50 mm

Supply Voltage

24 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more