Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, KSB Series

Nº de Estoque RS: 219-8949Marca: Schneider ElectricPart Number: KSB32CM55Distrelec Article No.: 30399773
brand-logo
Ver tudo em Busbar Feed & Tap-Off Units

Documentos Técnicos

Especificações

Series

KSB

Product Type

Busbar Tap-Off Unit

Rated Current

32A

Operating Voltage

230 → 690V

Polarity

3L+N+PE

Protection Type

Circuit Breaker

Material

Plastic

RAL Code

RAL 9001

Width

135mm

Depth

108mm

Height

175mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

135x175x108mm

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 3.971,21

R$ 3.971,21 Each (Sem VAT)

Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, KSB Series

R$ 3.971,21

R$ 3.971,21 Each (Sem VAT)

Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, KSB Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Series

KSB

Product Type

Busbar Tap-Off Unit

Rated Current

32A

Operating Voltage

230 → 690V

Polarity

3L+N+PE

Protection Type

Circuit Breaker

Material

Plastic

RAL Code

RAL 9001

Width

135mm

Depth

108mm

Height

175mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

135x175x108mm

País de Origem

Italy