Schneider Electric Auxiliary Contact Block, 2 Contact, 2NO, Front Mount, TeSys LADN

Nº de Estoque RS: 394-9914Marca: Schneider ElectricPart Number: LADN20Distrelec Article No.: 13622637
brand-logo
Ver tudo em Contatos Auxiliares

Documentos Técnicos

Especificações

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Front Mount

Range

TeSys

Series

LADN

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

690 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Operating Temperature Range

-5 → +60 °C

Distrelec Product Id

13622637

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Auxiliary Contact - LADN TeSys D Series

Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Informações de estoque temporariamente indisponíveis.

R$ 308,18

R$ 308,18 Each (Sem VAT)

Schneider Electric Auxiliary Contact Block, 2 Contact, 2NO, Front Mount, TeSys LADN

R$ 308,18

R$ 308,18 Each (Sem VAT)

Schneider Electric Auxiliary Contact Block, 2 Contact, 2NO, Front Mount, TeSys LADN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Front Mount

Range

TeSys

Series

LADN

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

690 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Operating Temperature Range

-5 → +60 °C

Distrelec Product Id

13622637

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Auxiliary Contact - LADN TeSys D Series

Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.