Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Nº de Estoque RS: 187-920Marca: Schneider ElectricPart Number: LC1D09U7Distrelec Article No.: 30150616
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

Tesys D

Series

LC1D

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

84mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

240 V ac

Mounting Style

Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-5°C

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.148,69

R$ 1.148,69 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

R$ 1.148,69

R$ 1.148,69 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

Tesys D

Series

LC1D

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

84mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

240 V ac

Mounting Style

Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-5°C

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more