Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 690 V ac

Nº de Estoque RS: 400-1568Marca: Schneider ElectricPart Number: LC1D18F7Distrelec Article No.: 13622612
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

18 A

Range

Tesys D

Series

LC1D

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

77mm

Depth

84mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

DIN Rail Mount

Control Voltage

110 V ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Informações de estoque temporariamente indisponíveis.

R$ 1.651,36

R$ 1.651,36 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 690 V ac

R$ 1.651,36

R$ 1.651,36 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

18 A

Range

Tesys D

Series

LC1D

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

77mm

Depth

84mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

DIN Rail Mount

Control Voltage

110 V ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.