Documentos Técnicos
Especificações
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
32 A
Range
Tesys D
Series
LC1D
Power Rating
15 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Lug Ring Terminal
Length
45mm
Width
101mm
Depth
85mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
País de Origem
France
Detalhes do produto
Schneider Electric 3 Pole Contactors - LC1 Range
Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.
R$ 4.355,06
R$ 4.355,06 Each (Sem VAT)
1
R$ 4.355,06
R$ 4.355,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
32 A
Range
Tesys D
Series
LC1D
Power Rating
15 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Lug Ring Terminal
Length
45mm
Width
101mm
Depth
85mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
País de Origem
France
Detalhes do produto
Schneider Electric 3 Pole Contactors - LC1 Range
Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.