Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac

Nº de Estoque RS: 608-9655Marca: Schneider ElectricPart Number: LC1D38BDDistrelec Article No.: 30401270
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

38 A

Range

Tesys D

Series

LC1D

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

101mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Informações de estoque temporariamente indisponíveis.

R$ 4.870,54

R$ 4.870,54 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac

R$ 4.870,54

R$ 4.870,54 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

38 A

Range

Tesys D

Series

LC1D

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

101mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.