Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac/dc

Nº de Estoque RS: 744-7437Marca: Schneider ElectricPart Number: LC1D38U7
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

38 A

Power Rating

18.5 kW

Range

Tesys D

Series

LC1D

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

92mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

3P

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Informações de estoque temporariamente indisponíveis.

R$ 3.716,46

R$ 3.716,46 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac/dc

R$ 3.716,46

R$ 3.716,46 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

38 A

Power Rating

18.5 kW

Range

Tesys D

Series

LC1D

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

92mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

3P

País de Origem

France

Detalhes do produto

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.