Documentos Técnicos
Especificações
Brand
Schneider ElectricCoil Voltage
230 V
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
80 A
Range
Tesys D
Series
LC1D
Function
Load Control
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
127mm
Width
85mm
Depth
125mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4P
Control Voltage
230 V ac
Mounting Style
DIN Rail Mount
Input Current
80A
Minimum Operating Temperature
-40°C
Load Voltage
440V ac
País de Origem
Czech Republic
R$ 10.555,42
R$ 10.555,42 Each (Sem VAT)
1
R$ 10.555,42
R$ 10.555,42 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricCoil Voltage
230 V
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
80 A
Range
Tesys D
Series
LC1D
Function
Load Control
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
127mm
Width
85mm
Depth
125mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4P
Control Voltage
230 V ac
Mounting Style
DIN Rail Mount
Input Current
80A
Minimum Operating Temperature
-40°C
Load Voltage
440V ac
País de Origem
Czech Republic