Schneider Electric TeSys D LC1D Contactor, 440 V ac Coil, 3-Pole, 65 A, 3NO

Nº de Estoque RS: 844-7466Marca: Schneider ElectricPart Number: LC1D65A6F7
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

440 V ac

Number of Poles

3

Contact Current Rating

65 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Length

122mm

Width

55mm

Depth

120mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.106,29

R$ 7.106,29 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 440 V ac Coil, 3-Pole, 65 A, 3NO

R$ 7.106,29

R$ 7.106,29 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 440 V ac Coil, 3-Pole, 65 A, 3NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

440 V ac

Number of Poles

3

Contact Current Rating

65 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Length

122mm

Width

55mm

Depth

120mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more