Documentos Técnicos
Especificações
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
Tesys D
Series
LC1D
Function
Motor Control
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
90mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
110 V ac
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4P
Minimum Operating Temperature
-5°C
País de Origem
Indonesia
Detalhes do produto
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
R$ 1.512,66
R$ 1.512,66 Each (Sem VAT)
1
R$ 1.512,66
R$ 1.512,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
Tesys D
Series
LC1D
Function
Motor Control
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
90mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
110 V ac
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4P
Minimum Operating Temperature
-5°C
País de Origem
Indonesia
Detalhes do produto
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.