Schneider Electric TeSys D LC1D Contactor, 12 V dc Coil, 4-Pole, 40 A, 4NO, 690 V ac/dc

Nº de Estoque RS: 744-7582Marca: Schneider ElectricPart Number: LC1DT40JD
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

12 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

107mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Detalhes do produto

Schneider Electric TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a highly reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards

Informações de estoque temporariamente indisponíveis.

R$ 4.073,45

R$ 4.073,45 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 12 V dc Coil, 4-Pole, 40 A, 4NO, 690 V ac/dc

R$ 4.073,45

R$ 4.073,45 Each (Sem VAT)

Schneider Electric TeSys D LC1D Contactor, 12 V dc Coil, 4-Pole, 40 A, 4NO, 690 V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Coil Voltage

12 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

107mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Detalhes do produto

Schneider Electric TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a highly reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards