Schneider Electric TeSys F LC1F Contactor, 3-Pole, 265 A, 140 kW, 3NO, 1 kV ac

Nº de Estoque RS: 419-8612Marca: Schneider ElectricPart Number: LC1F265
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Power Rating

140 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

203mm

Width

201.5mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Contactors - LC1D TeSys D Series

Electric motor sizes are increasing, especially in applications such as HVAC+R and large industrial processes. In response, Schneider Electric is extending the TeSys range of block type contactors for AC3 duty. TeSys F Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC1F series has been designed for integration in control systems and for motor control or resistive load applications. The TeSys F contactors offer quick simple setup while maintaining compliance with international standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 265 A, 140 kW, 3NO, 1 kV ac

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 265 A, 140 kW, 3NO, 1 kV ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Power Rating

140 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

203mm

Width

201.5mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Contactors - LC1D TeSys D Series

Electric motor sizes are increasing, especially in applications such as HVAC+R and large industrial processes. In response, Schneider Electric is extending the TeSys range of block type contactors for AC3 duty. TeSys F Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC1F series has been designed for integration in control systems and for motor control or resistive load applications. The TeSys F contactors offer quick simple setup while maintaining compliance with international standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more