Schneider Electric TeSys F LC1F Contactor, 400 V ac Coil, 3-Pole, 3NO

Nº de Estoque RS: 844-7693Marca: Schneider ElectricPart Number: LC1F265V7
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

400 V ac

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Width

201.5mm

Length

203mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 400 V ac Coil, 3-Pole, 3NO

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 400 V ac Coil, 3-Pole, 3NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

400 V ac

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Width

201.5mm

Length

203mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more