Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

Nº de Estoque RS: 305-2026Marca: Schneider ElectricPart Number: LC1K1210B7
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

TeSys K

Series

LC1K

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Rail

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

País de Origem

France

Detalhes do produto

Schneider Electric LC1K TeSys K Miniature Contactors

TeSys K Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range, either AC or DC, to have the same physical size and panel footprint for convenience.

Informações de estoque temporariamente indisponíveis.

R$ 953,66

R$ 953,66 Each (Sem VAT)

Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

R$ 953,66

R$ 953,66 Each (Sem VAT)

Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

TeSys K

Series

LC1K

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Rail

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

País de Origem

France

Detalhes do produto

Schneider Electric LC1K TeSys K Miniature Contactors

TeSys K Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range, either AC or DC, to have the same physical size and panel footprint for convenience.