Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric DOL Starter, DOL, 15 kW, 240 V ac, IP65

Nº de Estoque RS: 744-7816Marca: Schneider ElectricPart Number: LE1D25U7
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

240 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

201mm

Enclosure

Yes

Overall Width

101mm

Better World Product (Find out more)

Yes

Overall Depth

153.5mm

Better World Verification

Green Premium

Series

LC1D

Detalhes do produto

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.739,39

R$ 4.739,39 Each (Sem VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 240 V ac, IP65

R$ 4.739,39

R$ 4.739,39 Each (Sem VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 240 V ac, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

240 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

201mm

Enclosure

Yes

Overall Width

101mm

Better World Product (Find out more)

Yes

Overall Depth

153.5mm

Better World Verification

Green Premium

Series

LC1D

Detalhes do produto

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more