Schneider Electric DOL Starter, DOL, IP657

Nº de Estoque RS: 251-2375Marca: Schneider ElectricPart Number: LG7K06M7
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Motor Starter Type

DOL

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Manual

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG7

País de Origem

France

Detalhes do produto

Direct starters for motor control one-directional

Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. See datasheet for more details.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Informações de estoque temporariamente indisponíveis.

R$ 6.728,27

R$ 6.728,27 Each (Sem VAT)

Schneider Electric DOL Starter, DOL, IP657

R$ 6.728,27

R$ 6.728,27 Each (Sem VAT)

Schneider Electric DOL Starter, DOL, IP657
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Motor Starter Type

DOL

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Manual

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG7

País de Origem

France

Detalhes do produto

Direct starters for motor control one-directional

Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. See datasheet for more details.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.