Schneider Electric TeSys T Motor controller, 0.4 → 8 A

Nº de Estoque RS: 917-6443Marca: Schneider ElectricPart Number: LTMR08DBD
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Range

TeSys T

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

TeSys T

Mounting Type

DIN Rail

Standards Met

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

País de Origem

China

Detalhes do produto

TeSys T Series - DeviceNet

Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.

Schneider Electric TeSys T Series

Informações de estoque temporariamente indisponíveis.

R$ 25.351,91

R$ 25.351,91 Each (Sem VAT)

Schneider Electric TeSys T Motor controller, 0.4 → 8 A

R$ 25.351,91

R$ 25.351,91 Each (Sem VAT)

Schneider Electric TeSys T Motor controller, 0.4 → 8 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Range

TeSys T

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

TeSys T

Mounting Type

DIN Rail

Standards Met

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

País de Origem

China

Detalhes do produto

TeSys T Series - DeviceNet

Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.

Schneider Electric TeSys T Series