Documentos Técnicos
Especificações
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
80A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Break Time
Time Delay
País de Origem
Poland
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
80A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Break Time
Time Delay
País de Origem
Poland