Schneider Electric 0.9 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 3.6 A, Encoder Feedback Function,

Nº de Estoque RS: 181-1401Marca: Schneider ElectricPart Number: LXM32MD18M2
brand-logo
Ver tudo em Motor Controllers

Documentos Técnicos

Especificações

Phase

3

Control Function

Encoder Feedback

Supply Voltage

200→240 V, 380→480 V

Current Rating

3.6 A

Voltage Rating

480 V

Power Rating

0.9 kW

Overall Length

48mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 30.686,80

R$ 30.686,80 Each (Sem VAT)

Schneider Electric 0.9 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 3.6 A, Encoder Feedback Function,

R$ 30.686,80

R$ 30.686,80 Each (Sem VAT)

Schneider Electric 0.9 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 3.6 A, Encoder Feedback Function,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Phase

3

Control Function

Encoder Feedback

Supply Voltage

200→240 V, 380→480 V

Current Rating

3.6 A

Voltage Rating

480 V

Power Rating

0.9 kW

Overall Length

48mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more