Schneider Electric 7 kW Servo Drive, 208 → 480 V, 3 Phase, 24 A, Pulse Function, 480 V

Nº de Estoque RS: 248-3861Marca: Schneider ElectricPart Number: LXM32MD72N4
brand-logo
Ver tudo em Motor Controllers

Documentos Técnicos

Especificações

Phase

3

Control Function

Pulse

Supply Voltage

208 → 480 V

Current Rating

24 A

Voltage Rating

480 V

Power Rating

7 kW

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 61.553,98

R$ 61.553,98 Each (Sem VAT)

Schneider Electric 7 kW Servo Drive, 208 → 480 V, 3 Phase, 24 A, Pulse Function, 480 V

R$ 61.553,98

R$ 61.553,98 Each (Sem VAT)

Schneider Electric 7 kW Servo Drive, 208 → 480 V, 3 Phase, 24 A, Pulse Function, 480 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Phase

3

Control Function

Pulse

Supply Voltage

208 → 480 V

Current Rating

24 A

Voltage Rating

480 V

Power Rating

7 kW

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more