Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415 V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Multi 9
Series
C60N
Circuit Breaker Type
MCB
Length
81mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
Multi9 C60
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Application
Distribution
Terminal Contact Type
Tunnel Terminal
Special Features
IP20 Terminal Protection
Tripping Mechanism
Thermal-Magnetic
País de Origem
Bulgaria
R$ 685,50
R$ 685,50 Each (Sem VAT)
1
R$ 685,50
R$ 685,50 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415 V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Multi 9
Series
C60N
Circuit Breaker Type
MCB
Length
81mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
Multi9 C60
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Application
Distribution
Terminal Contact Type
Tunnel Terminal
Special Features
IP20 Terminal Protection
Tripping Mechanism
Thermal-Magnetic
País de Origem
Bulgaria