Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Multi 9
Circuit Breaker Type
MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
C60SP
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tripping Mechanism
Thermal-Magnetic
País de Origem
France
R$ 2.011,18
R$ 2.011,18 Each (Sem VAT)
1
R$ 2.011,18
R$ 2.011,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Multi 9
Circuit Breaker Type
MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
C60SP
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tripping Mechanism
Thermal-Magnetic
País de Origem
France