Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
2
Current Rating
5A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Multi 9
Series
C60SP
Circuit Breaker Type
Residential MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
M9F23205
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
País de Origem
France
R$ 2.189,42
R$ 2.189,42 Each (Sem VAT)
1
R$ 2.189,42
R$ 2.189,42 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
2
Current Rating
5A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Multi 9
Series
C60SP
Circuit Breaker Type
Residential MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
M9F23205
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
País de Origem
France