Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

Nº de Estoque RS: 913-9750Marca: Schneider ElectricPart Number: METSEPM5561Distrelec Article No.: 30237523
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Series

PM5000

Display Type

LCD

Number of Phases

3

Depth

72mm

Meter Accuracy

±0.05 (Frequency) %, ±0.05 (Power Factor) %, ±0.1 (Voltage) %, ±0.15 (Current) °C, ±0.2 (Active Energy) %, ±0.2 (Active Power) %, ±0.5 (Apparent Power) %, ±1 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3

Maximum Measurement

10 A, 65 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac

Measurement Range

20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz, 5 mA → 10A

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 5 mA, 45 Hz

País de Origem

India

Detalhes do produto

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

P.O.A.

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

PM5000

Display Type

LCD

Number of Phases

3

Depth

72mm

Meter Accuracy

±0.05 (Frequency) %, ±0.05 (Power Factor) %, ±0.1 (Voltage) %, ±0.15 (Current) °C, ±0.2 (Active Energy) %, ±0.2 (Active Power) %, ±0.5 (Apparent Power) %, ±1 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3

Maximum Measurement

10 A, 65 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac

Measurement Range

20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz, 5 mA → 10A

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 5 mA, 45 Hz

País de Origem

India

Detalhes do produto

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

Você pode estar interessado em