Schneider Electric 6ES7143 Series PLC I/O Module, Digital, Relay

Nº de Estoque RS: 913-9652Marca: Schneider ElectricPart Number: METSEPM89M2600
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Series

6ES7143

Input Type

Digital

Number of Inputs

6

Output Type

Relay

Number of Outputs

2

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90.5 x 22 x 90.5 mm

Detalhes do produto

Schneider Electric I/O Modules

Expansion I/O modules for use with PM8000 series Power Meters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.933,56

R$ 8.933,56 Each (Sem VAT)

Schneider Electric 6ES7143 Series PLC I/O Module, Digital, Relay

R$ 8.933,56

R$ 8.933,56 Each (Sem VAT)

Schneider Electric 6ES7143 Series PLC I/O Module, Digital, Relay
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 8.933,56
5 - 9R$ 8.617,74
10+R$ 8.287,69
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Series

6ES7143

Input Type

Digital

Number of Inputs

6

Output Type

Relay

Number of Outputs

2

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90.5 x 22 x 90.5 mm

Detalhes do produto

Schneider Electric I/O Modules

Expansion I/O modules for use with PM8000 series Power Meters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more